TI SN74AHC1G125DRLR
| Manufacturer | |
| MPN | SN74AHC1G125DRLR |
| LCSC Part # | C507208 |
| Packaging | SOT-5X3-5 |
| Customer # | |
| Key Attributes | Single Bus Buffer Gate With 3-State Output |
| Datasheet | TI SN74AHC1G125DRLR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOT-5X3-5 | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Function | Output enable;Level shifting | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 5.5ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOT-5X3-5 | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Function | Output enable;Level shifting | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 5.5ns@5V,15pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Operating Range of 2 V to 5.5 V Max tₚd of 6 ns at 5 V Low Power Consumption, 10-µA Max ICC ±8-mA Output Drive at 5 V The SN74AHC1G125 device is a single bus buffer gate/line driver with 3-state output. The output is disabled when the output-enable (OE(overline)) input is high. When OE is low, true data is passed from the A input to the Y output.
Features
AI Translation
- Wide operating voltage range – Operates from 2 V to 5.5 V
- Allows down-voltage translation – Inputs accept voltages to 5.5 V
Applications
AI Translation
- Projectors
- TVs
- Servers
- Motor Controls: AC Induction
- Patient Monitoring
- Electronic Points of Sale
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOT-5X3-5 | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Function | Output enable;Level shifting | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 5.5ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOT-5X3-5 | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Function | Output enable;Level shifting | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 5.5ns@5V,15pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Operating Range of 2 V to 5.5 V Max tₚd of 6 ns at 5 V Low Power Consumption, 10-µA Max ICC ±8-mA Output Drive at 5 V The SN74AHC1G125 device is a single bus buffer gate/line driver with 3-state output. The output is disabled when the output-enable (OE(overline)) input is high. When OE is low, true data is passed from the A input to the Y output.
Features
AI Translation
- Wide operating voltage range – Operates from 2 V to 5.5 V
- Allows down-voltage translation – Inputs accept voltages to 5.5 V
Applications
AI Translation
- Projectors
- TVs
- Servers
- Motor Controls: AC Induction
- Patient Monitoring
- Electronic Points of Sale
C507208 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



