LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16LF1503T-I/MG

Manufacturer
MPN
PIC16LF1503T-I/MG
LCSC Part #
C507097
Packaging
QFN-16-EP(3x3)
Customer #
Key Attributes
14-Pin Flash, 8-Bit Microcontrollers
DatasheetMICROCHIP PIC16LF1503T-I/MG
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-16-EP(3x3)
ADC (Bit)10bit
Number of I/O11
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • C Compiler Optimized Architecture
  • Only 49 Instructions
  • Operating Speed: DC – 20 MHz clock input, DC – 200 ns instruction cycle
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes: Two full 16-bit File Select Registers (FSRs), FSRs can read program and data memory
  • 16 MHz Internal Oscillator Block: Factory calibrated to ±1%, typical, Software selectable frequency range from 16 MHz to 31 kHz
  • 31 kHz Low-Power Internal Oscillator
  • Three External Clock modes up to 20 MHz
  • Operating Voltage Range: 1.8V to 3.6V (PIC16LF1503), 2.3V to 5.5V (PIC16F1503)
  • Self-Programmable under Software Control
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Programmable Low-Power Brown-out Reset (LPBOR)
  • Extended Watchdog Timer (WDT): Programmable period from 1 ms to 256s
  • Programmable Code Protection
  • In-Circuit Serial Programming (ICSP) via Two Pins
  • Enhanced Low-Voltage Programming (LVP)
  • In-Circuit Debug (ICD) via Two Pins
  • Power-Saving Sleep mode: Low-Power Sleep mode, Low-Power BOR (LPBOR)
  • Integrated Temperature Indicator
  • 128 Bytes High-Endurance Flash: 100,000 write Flash endurance (minimum)
  • 2 Kwords Linear Program Memory Addressing
  • 128 bytes Linear Data Memory Addressing High-Endurance Flash Data Memory (HEF): 128 bytes if nonvolatile data storage, 100k erase/write cycles
  • Sleep Current: 20 nA @1.8V, typical
  • Watchdog Timer Current: 260 nA @1.8V, typical
  • Operating Current: 30 μA/Hz @ 1.8V, typical
  • Analog-to-Digital Converter (ADC): 10-bit resolution, Eight external channels, Three internal channels: Fixed Voltage Reference, Digital-to-Analog Converter (DAC), Temperature Indicator channel, Auto acquisition capability, Conversion available during Sleep
  • 5-Bit Digital-to-Analog Converter (DAC): Output available externally, Positive reference selection, Internal connections to comparators and ADC
  • Two Comparators: Rail-to-rail inputs, Power mode control, Software controllable hysteresis
  • Voltage Reference: 1.024V Fixed Voltage Reference (FVR) with 1x, 2x and 4x Gain output levels
  • 12 I/O Pins (1 Input-only Pin): High current sink/source 25 mA/25 mA, Individually programmable weak pull-ups, Individually programmable Interrupt-on-Change (IOC) pins
  • Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
  • Enhanced Timer1: 16-bit timer/counter with prescaler, External Gate Input mode
  • Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
  • Four 10-bit PWM modules
  • Master Synchronous Serial Port (MSSP) with SPI and I²C with: 7-bit address masking, SMBus/PMBus compatibility
  • Two Configurable Logic Cell (CLC) modules: 16 selectable input source signals, Four inputs per module, Software control of combinational/sequential logic/state/clock functions, AND/OR/XOR/D Flop/D Latch/SR/JK, Inputs from external and internal sources, Output available to pins and peripherals, Operation while in Sleep
  • Numerically Controlled Oscillator (NCO): 20-bit accumulator, 16-bit increment, True linear frequency control, High-speed clock input, Selectable Output modes, Fixed Duty Cycle (FDC) mode, Pulse Frequency (PF) mode
  • Complementary Waveform Generator (CWG): Eight selectable signal sources, Selectable falling and rising edge dead-band control, Polarity control, Four auto-shutdown sources, Multiple input sources: PWM, CLC, NCO