LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC12F635T-I/SN

Manufacturer
MPN
PIC12F635T-I/SN
LCSC Part #
C507090
Packaging
SOIC-8
Customer #
Key Attributes
PIC 8 Bit 20MHz SOIC-8 Microcontrollers RoHS
DatasheetMICROCHIP PIC12F635T-I/SN
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-8
Number of I/O5
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
EEPROM128Byte
Program Storage Size1.75KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Only 35 instructions to learn: All single-cycle instructions except branches
  • Operating speed: DC – 20 MHz oscillator/clock input, DC – 200 ns instruction cycle
  • Interrupt capability
  • 8-level deep hardware stack
  • Direct, Indirect and Relative Addressing modes
  • Precision Internal Oscillator: Factory calibrated to ±1%, typical; Software selectable frequency range of 8 MHz to 125 kHz; Software tunable; Two-Speed Start-up mode; Crystal fail detect for critical applications; Clock mode switching during operation for power savings
  • Clock mode switching for low-power operation
  • Power-Saving Sleep mode
  • Wide operating voltage range (2.0V - 5.5V)
  • Industrial and Extended Temperature range
  • Power-on Reset (POR)
  • Wake-up Reset (WUR)
  • Independent weak pull-up/pull-down resistors
  • Programmable Low-Voltage Detect (PLVD)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR) with software control option
  • Enhanced Low-Current Watchdog Timer (WDT) with on-chip oscillator (software selectable nominal 268 seconds with full prescaler) with software enable
  • Multiplexed Master Clear with pull-up/input pin
  • Programmable code protection (program and data independent)
  • High-Endurance Flash/EEPROM cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; Flash/Data EEPROM Retention: >40 years
  • Standby Current: 1 nA @ ≥0.0V, typical
  • Operating Current: 8.5 μA @ 32 kHz, 2.0V