LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FH 1206B331K101NT

Manufacturer
FHAsian Brands
MPN
1206B331K101NT
LCSC Part #
C507079
Packaging
1206
Customer #
Key Attributes
CAP CER 330pF 100V X7R 1206
DatasheetFH 1206B331K101NT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerFH
Packaging1206
Capacitance330pF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating100V