TDSEMIC SS115-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | SS115-TD |
| LCSC Part # | C50675585 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V SMA |
| Datasheet | TDSEMIC SS115-TD |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 950mV@1A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 950mV@1A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package meets Underwriters Laboratories 94V-0 flammability rating
- Surface mount application
- Built-in strain relief structure for automated assembly
- Low reverse leakage current
- High forward surge current capability
- Guaranteed high-temperature soldering withstand: 260°C for 10 seconds at terminals
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 950mV@1A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 950mV@1A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package meets Underwriters Laboratories 94V-0 flammability rating
- Surface mount application
- Built-in strain relief structure for automated assembly
- Low reverse leakage current
- High forward surge current capability
- Guaranteed high-temperature soldering withstand: 260°C for 10 seconds at terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



