LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL TC0525B110JT5G product image
  • TC0525B110JT5G thumbnail 1
  • TC0525B110JT5G thumbnail 2
  • TC0525B110JT5G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL TC0525B110JT5G

Manufacturer
UNI-ROYALAsian Brands
MPN
TC0525B110JT5G
LCSC Part #
C50670249
Packaging
0805
Customer #
Key Attributes
RES 11Ω ±0.1% 125mW 0805
DatasheetUNI-ROYAL TC0525B110JT5G
In-Stock: 280
280 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0142$ 0.28
200+$ 0.0139$ 2.78
600+$ 0.0137$ 8.22
2,000+$ 0.0135$ 27.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance11Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%