LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

UNI-ROYAL NQ01WMF4751TEE

Manufacturer
UNI-ROYALAsian Brands
MPN
NQ01WMF4751TEE
LCSC Part #
C50670099
Packaging
0201
Customer #
Key Attributes
RES 4.75kΩ ±1% 50mW 0201
DatasheetUNI-ROYAL NQ01WMF4751TEE
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0201
Resistance4.75kΩ
Power(Watts)50mW
TypeThick Film Resistor
Tolerance±1%
Operating Temperature-55℃~+155℃