LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins RCC10DRTS-S734 product image
Images for reference only

Sullins RCC10DRTS-S734

Manufacturer
MPN
RCC10DRTS-S734
LCSC Part #
C5066654
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm 20P Through Hole,P=2.54mm Edgeboard Connectors RoHS
DatasheetSullins RCC10DRTS-S734
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.4038$ 7.40
200+$ 2.8655$ 573.10
500+$ 2.7655$ 1382.75
1,000+$ 2.7155$ 2715.50
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins20P
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.