LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins RBC12HEYS product image
Images for reference only

Sullins RBC12HEYS

Manufacturer
MPN
RBC12HEYS
LCSC Part #
C5066241
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm 12P Through Hole Through Hole,P=2.54mm Edgeboard Connectors RoHS
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7686$ 3.77
200+$ 1.4593$ 291.86
500+$ 1.4078$ 703.90
1,000+$ 1.382$ 1382.00
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins12P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.