VISHAY SIR870ADP-T1-GE3
| Manufacturer | |
| MPN | SIR870ADP-T1-GE3 |
| LCSC Part # | C506607 |
| Packaging | PowerPAK-SO-8 |
| Customer # | |
| Key Attributes | 6.25W 100V 60A 6.6mΩ@10V 1 N-channel N-Channel PowerPAK-SO-8 Single FETs, MOSFETs RoHS |
| Datasheet | VISHAY SIR870ADP-T1-GE3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Output Capacitance(Coss) | 719pF | |
| Ciss-Input Capacitance | 2.866nF | |
| Pd - Power Dissipation | 6.25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 60A | |
| Reverse Transfer Capacitance (Crss) | 66pF | |
| RDS(on) | 6.6mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 25.5nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Output Capacitance(Coss) | 719pF | |
| Ciss-Input Capacitance | 2.866nF | |
| Pd - Power Dissipation | 6.25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 60A | |
| Reverse Transfer Capacitance (Crss) | 66pF | |
| RDS(on) | 6.6mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 25.5nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench field-effect transistor (TrenchFET) power MOSFET
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Fixed Telecommunications - DC/DC Converters - Primary and Secondary Side Switching
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Output Capacitance(Coss) | 719pF | |
| Ciss-Input Capacitance | 2.866nF | |
| Pd - Power Dissipation | 6.25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 60A | |
| Reverse Transfer Capacitance (Crss) | 66pF | |
| RDS(on) | 6.6mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 25.5nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Output Capacitance(Coss) | 719pF | |
| Ciss-Input Capacitance | 2.866nF | |
| Pd - Power Dissipation | 6.25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 60A | |
| Reverse Transfer Capacitance (Crss) | 66pF | |
| RDS(on) | 6.6mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 25.5nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench field-effect transistor (TrenchFET) power MOSFET
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Fixed Telecommunications - DC/DC Converters - Primary and Secondary Side Switching
C506607 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



