VISHAY VS-30CPH03-N3
| Manufacturer | |
| MPN | VS-30CPH03-N3 |
| LCSC Part # | C506441 |
| Packaging | TO-247AC-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 300V TO-247AC-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC-3 | |
| Non-Repetitive Peak Forward Surge Current | 140A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 300V | |
| Reverse Leakage Current (Ir) | 40uA@300V | |
| Voltage - Forward(Vf@If) | 1.25V@15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC-3 | |
| Non-Repetitive Peak Forward Surge Current | 140A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 300V | |
| Reverse Leakage Current (Ir) | 40uA@300V | |
| Voltage - Forward(Vf@If) | 1.25V@15A |
Report an ErrorShow similar products (0) >
In-Stock: 47
47 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2469 | $ 2.25 |
| 10+ | $ 1.9658 | $ 19.66 |
| 25+ | $ 1.7904 | $ 44.76 |
| 100+ | $ 1.6101 | $ 161.01 |
| 500+ | $ 1.5288 | $ 764.40 |
| 1,000+ | $ 1.4931 | $ 1493.10 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC-3 | |
| Non-Repetitive Peak Forward Surge Current | 140A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 300V | |
| Reverse Leakage Current (Ir) | 40uA@300V | |
| Voltage - Forward(Vf@If) | 1.25V@15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC-3 | |
| Non-Repetitive Peak Forward Surge Current | 140A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 300V | |
| Reverse Leakage Current (Ir) | 40uA@300V | |
| Voltage - Forward(Vf@If) | 1.25V@15A |
Report an ErrorShow similar products (0) >
C506441 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



