VISHAY VS-25RIA120
| Manufacturer | |
| MPN | VS-25RIA120 |
| LCSC Part # | C506216 |
| Packaging | TO-208AA(TO-48) |
| Customer # | |
| Key Attributes | SCR 1.2kV 40A TO-208AA(TO-48) |
| Datasheet | VISHAY VS-25RIA120 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | VISHAY | |
| Packaging | TO-208AA(TO-48) | |
| Holding Current (Ih) | 130mA | |
| Current - Gate Trigger(Igt) | 60mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 2W | |
| Operating Temperature | -65℃~+125℃ | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| Current - Surge(Itsm@f) | 420A;440A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | VISHAY | |
| Packaging | TO-208AA(TO-48) | |
| Holding Current (Ih) | 130mA | |
| Current - Gate Trigger(Igt) | 60mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 2W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+125℃ | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| Current - Surge(Itsm@f) | 420A;440A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 2V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Improved glass passivation for high reliability and exceptional stability at high temperature RoHS
- High dI/dt and dV/dt capabilities COMPLIANT
- Standard package
- Low thermal resistance
- Metric threads version available
- Types up to 1200 V VDRM/VRRM
- Designed and qualified for industrial and consumer level
Applications
AI Translation
- Medium power switching
- Phase control applications
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 25.8413 | $ 25.84 |
| 10+ | $ 25.3182 | $ 253.18 |
| 30+ | $ 24.501 | $ 735.03 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | VISHAY | |
| Packaging | TO-208AA(TO-48) | |
| Holding Current (Ih) | 130mA | |
| Current - Gate Trigger(Igt) | 60mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 2W | |
| Operating Temperature | -65℃~+125℃ | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| Current - Surge(Itsm@f) | 420A;440A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | VISHAY | |
| Packaging | TO-208AA(TO-48) | |
| Holding Current (Ih) | 130mA | |
| Current - Gate Trigger(Igt) | 60mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 2W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+125℃ | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| Current - Surge(Itsm@f) | 420A;440A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 2V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Improved glass passivation for high reliability and exceptional stability at high temperature RoHS
- High dI/dt and dV/dt capabilities COMPLIANT
- Standard package
- Low thermal resistance
- Metric threads version available
- Types up to 1200 V VDRM/VRRM
- Designed and qualified for industrial and consumer level
Applications
AI Translation
- Medium power switching
- Phase control applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VS-25RIA120M | VISHAY | TO-208AA(TO-48) | 0 | $ 17.2855 | ||
| VS-25RIA120MS90 | VISHAY | TO-208AA(TO-48) | 0 | $ 17.5773 |



