LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MEC1-108-02-S-D-A-TR product image
Images for reference only

Samtec MEC1-108-02-S-D-A-TR

Manufacturer
MPN
MEC1-108-02-S-D-A-TR
LCSC Part #
C5059814
Packaging
SMD,P=1mm
Customer #
Key Attributes
1mm 16P Surface Mount,Vertical SMD,P=1mm Edgeboard Connectors RoHS
DatasheetSamtec MEC1-108-02-S-D-A-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8039$ 8.80
200+$ 3.408$ 681.60
500+$ 3.2882$ 1644.10
1,000+$ 3.2291$ 3229.10
Standard Packaging200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSamtec
PackagingSMD,P=1mm
Pitch1mm
Contact MaterialBeryllium copper
Operating Temperature-55℃~+125℃
Number of Pins16P
Contact PlatingGold
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.