MOLEX 5016463000
| Manufacturer | |
| MPN | 5016463000 |
| LCSC Part # | C505344 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 30POS 2mm DUAL ROW |
| Datasheet | MOLEX 5016463000 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Operating Temperature | -40℃~+105℃ | |
| Reference Series | - | |
| Holes Structure | 2x15P | |
| Color | White | |
| Plastic Material | PA | |
| Number of PINs Per Row | 15 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Reference Series | - | |
| Holes Structure | 2x15P | |
| Color | White | |
| Plastic Material | PA | |
| Number of PINs Per Row | 15 | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Operating Temperature | -40℃~+105℃ | |
| Reference Series | - | |
| Holes Structure | 2x15P | |
| Color | White | |
| Plastic Material | PA | |
| Number of PINs Per Row | 15 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Reference Series | - | |
| Holes Structure | 2x15P | |
| Color | White | |
| Plastic Material | PA | |
| Number of PINs Per Row | 15 | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



