Samtec HSEC8-130-01-S-DV-A-GR-TR
| Manufacturer | |
| MPN | HSEC8-130-01-S-DV-A-GR-TR |
| LCSC Part # | C5053027 |
| Packaging | SMD,P=0.8mm |
| Customer # | |
| Key Attributes | 0.8mm 60P Surface Mount,Vertical SMD,P=0.8mm Edgeboard Connectors RoHS |
| Datasheet | Samtec HSEC8-130-01-S-DV-A-GR-TR |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=0.8mm | |
| Pitch | 0.8mm | |
| Contact Material | Beryllium copper | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Pins | 60P | |
| Contact Plating | Gold | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=0.8mm | |
| Pitch | 0.8mm | |
| Contact Material | Beryllium copper |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Number of Pins | 60P | |
| Contact Plating | Gold | |
| Mounting Type | Surface Mount,Vertical |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0872 | $ 8.09 |
| 200+ | $ 3.1307 | $ 626.14 |
| 500+ | $ 3.02 | $ 1510.00 |
| 1,000+ | $ 2.9655 | $ 2965.50 |
Standard Packaging125/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=0.8mm | |
| Pitch | 0.8mm | |
| Contact Material | Beryllium copper | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Pins | 60P | |
| Contact Plating | Gold | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=0.8mm | |
| Pitch | 0.8mm | |
| Contact Material | Beryllium copper |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Number of Pins | 60P | |
| Contact Plating | Gold | |
| Mounting Type | Surface Mount,Vertical |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

