MOLEX 431601102
| Manufacturer | |
| MPN | 431601102 |
| LCSC Part # | C505224 |
| Packaging | Through Hole,Right Angle,P=7.49mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 2POS 7.49mm |
| Datasheet | MOLEX 431601102 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle,P=7.49mm | |
| Plastic Material | PA46 | |
| Mounting Type | Right Angle | |
| Color | Black | |
| Pins Structure | 1x2P | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 7.49mm | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Operating Temperature | -40℃~+75℃ | |
| Current Rating | 18A | |
| Voltage Rating (Max) | 600V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle,P=7.49mm | |
| Plastic Material | PA46 | |
| Mounting Type | Right Angle | |
| Color | Black | |
| Pins Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 7.49mm | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Operating Temperature | -40℃~+75℃ | |
| Current Rating | 18A | |
| Voltage Rating (Max) | 600V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle,P=7.49mm | |
| Plastic Material | PA46 | |
| Mounting Type | Right Angle | |
| Color | Black | |
| Pins Structure | 1x2P | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 7.49mm | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Operating Temperature | -40℃~+75℃ | |
| Current Rating | 18A | |
| Voltage Rating (Max) | 600V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle,P=7.49mm | |
| Plastic Material | PA46 | |
| Mounting Type | Right Angle | |
| Color | Black | |
| Pins Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 7.49mm | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Operating Temperature | -40℃~+75℃ | |
| Current Rating | 18A | |
| Voltage Rating (Max) | 600V |
Help & FeedbackShow similar products (0) >
C505224 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



