LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 5051510600

Manufacturer
MPN
5051510600
LCSC Part #
C504834
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 6POS 2mm SINGLE ROW
DatasheetMOLEX 5051510600
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2mm
Pitch2mm
Row Spacing-
Number of Rows1
Operating Temperature-40℃~+125℃
Reference SeriesDuraClik(MX 2.0)
Holes Structure1x6P
Plastic MaterialPA
ColorBlack
Number of PINs Per Row6
With Locker-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.