LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ECM18DRAI product image
Images for reference only

Sullins ECM18DRAI

Manufacturer
MPN
ECM18DRAI
LCSC Part #
C5045434
Packaging
Through Hole,Right Angle,P=3.96mm
Customer #
Key Attributes
3.96mm 36P Right Angle Through Hole,Right Angle,P=3.96mm Edgeboard Connectors RoHS
DatasheetSullins ECM18DRAI
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8736$ 8.87
200+$ 3.4337$ 686.74
500+$ 3.314$ 1657.00
1,000+$ 3.2534$ 3253.40
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=3.96mm
Pitch3.96mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins36P
Contact PlatingGold
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.