JSCJ CJFB30H20
| Manufacturer | JSCJAsian Brands |
| MPN | CJFB30H20 |
| LCSC Part # | C504192 |
| Packaging | DFNWB-8(5x6) |
| Customer # | |
| Key Attributes | 1.5W 30V 20A 12mΩ@4.5V 1 N-channel N-Channel DFNWB-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet | JSCJ CJFB30H20 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | DFNWB-8(5x6) | |
| Output Capacitance(Coss) | 138pF | |
| Ciss-Input Capacitance | 823pF | |
| Pd - Power Dissipation | 1.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 20A | |
| Reverse Transfer Capacitance (Crss) | 100pF | |
| RDS(on) | 12mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 13nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | DFNWB-8(5x6) | |
| Output Capacitance(Coss) | 138pF | |
| Ciss-Input Capacitance | 823pF | |
| Pd - Power Dissipation | 1.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 20A | |
| Reverse Transfer Capacitance (Crss) | 100pF | |
| RDS(on) | 12mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 13nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CJFB30H20 utilizes advanced trench technology and design to deliver excellent on-resistance RDS(ON) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Full-bridge switch
- Load switch
- High-density cell design for ultra-low on-resistance RDS(ON)
- Full avalanche voltage and current rated
Applications
AI Translation
- Switching power supplies and general-purpose applications
- Hard-switching and high-frequency circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | DFNWB-8(5x6) | |
| Output Capacitance(Coss) | 138pF | |
| Ciss-Input Capacitance | 823pF | |
| Pd - Power Dissipation | 1.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 20A | |
| Reverse Transfer Capacitance (Crss) | 100pF | |
| RDS(on) | 12mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 13nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | DFNWB-8(5x6) | |
| Output Capacitance(Coss) | 138pF | |
| Ciss-Input Capacitance | 823pF | |
| Pd - Power Dissipation | 1.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 20A | |
| Reverse Transfer Capacitance (Crss) | 100pF | |
| RDS(on) | 12mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 13nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CJFB30H20 utilizes advanced trench technology and design to deliver excellent on-resistance RDS(ON) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Full-bridge switch
- Load switch
- High-density cell design for ultra-low on-resistance RDS(ON)
- Full avalanche voltage and current rated
Applications
AI Translation
- Switching power supplies and general-purpose applications
- Hard-switching and high-frequency circuits
C504192 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



