JSCJ CJQ4822
| Manufacturer | JSCJAsian Brands |
| MPN | CJQ4822 |
| LCSC Part # | C504169 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1.4W 30V 8.5A 26mΩ@4.5V 1 N-channel N-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet | JSCJ CJQ4822 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 180pF | |
| Ciss-Input Capacitance | 1.25nF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 8.5A | |
| Reverse Transfer Capacitance (Crss) | 110pF | |
| RDS(on) | 26mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 23nC@10V;11.2nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 180pF | |
| Ciss-Input Capacitance | 1.25nF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 8.5A | |
| Reverse Transfer Capacitance (Crss) | 110pF | |
| RDS(on) | 26mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 23nC@10V;11.2nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CJQ4822 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON) and low gate charge. The device is suitable for use as a load switch or in PWM applications.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2825 | $ 0.28 |
| 200+ | $ 0.1094 | $ 21.88 |
| 500+ | $ 0.1055 | $ 52.75 |
| 1,000+ | $ 0.1036 | $ 103.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 180pF | |
| Ciss-Input Capacitance | 1.25nF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 8.5A | |
| Reverse Transfer Capacitance (Crss) | 110pF | |
| RDS(on) | 26mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 23nC@10V;11.2nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 180pF | |
| Ciss-Input Capacitance | 1.25nF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 8.5A | |
| Reverse Transfer Capacitance (Crss) | 110pF | |
| RDS(on) | 26mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 23nC@10V;11.2nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CJQ4822 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON) and low gate charge. The device is suitable for use as a load switch or in PWM applications.
C504169 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CJQ4406A | JSCJ | Similar | SOP-8 | 3,965 | $ 0.164 | ||
| CJQ14SN06 | JSCJ | Similar | SOP-8 | 3,745 | $ 0.335 | ||
| CJQ10SN15S | JSCJ | Similar | SOP-8 | 3,917 | $ 0.6425 | ||
| CJQ20N03 | JSCJ | Similar | SOP-8 | 0 | $ 0.2373 | ||
| CJQ18SN06 | JSCJ | Similar | SOP-8 | 0 | $ 0.736 |

