LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins AMC61DRMH product image
Images for reference only

Sullins AMC61DRMH

Manufacturer
MPN
AMC61DRMH
LCSC Part #
C5041405
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm 122P Through Hole Through Hole,P=2.54mm Edgeboard Connectors RoHS
DatasheetSullins AMC61DRMH
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.4925$ 63.49
200+$ 24.5721$ 4914.42
500+$ 23.7084$ 11854.20
1,000+$ 23.2811$ 23281.10
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins122P
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.