LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FUXINSEMI BTB16X-800CW

Manufacturer
FUXINSEMIAsian Brands
MPN
BTB16X-800CW
LCSC Part #
C50401444
Packaging
TO-262
Customer #
Key Attributes
40mA 35mA 800V TO-262 TRIACs
DatasheetFUXINSEMI BTB16X-800CW
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerFUXINSEMI
PackagingTO-262
Operating Temperature-40℃~+125℃
Holding Current (Ih)40mA
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)160A
SCR Type-
Gate Trigger Voltage (Vgt)1.3V

Features

AI Translation
  • High capability to withstand large current surge loads
  • High commutation performance; three-quadrant products especially recommended for inductive loads

Applications

AI Translation
  • Washing machine
  • Vacuum cleaner
  • Massager
  • Solid state relay
  • AC motor speed control