LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CHANGLONG CL1206JN68KPS

Manufacturer
CHANGLONGAsian Brands
MPN
CL1206JN68KPS
LCSC Part #
C50397335
Packaging
1206
Customer #
Key Attributes
RES 68kΩ ±5% 250mW 1206
DatasheetCHANGLONG CL1206JN68KPS
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging1206
Power(Watts)250mW
Resistance68kΩ
TypeThick Film Resistor
Tolerance±5%
Operating Temperature-55℃~+70℃