Linearin LTC8382XS8/R8
| Manufacturer | LinearinAsian Brands |
| MPN | LTC8382XS8/R8 |
| LCSC Part # | C50396412 |
| Packaging | SOIC-8L |
| Customer # | |
| Key Attributes | 40mA 2 10uV 0.2V/us 70pA 110dB 350kHz 27uA Rail-to-Rail Input, Rail-to-Rail Output SOIC-8L Instrumentation, Op Amps, Buffer Amps |
| Datasheet | Linearin LTC8382XS8/R8 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Linearin | |
| Packaging | SOIC-8L | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 0.2V/us | |
| Input Offset Current(Ios) | 100pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 70pA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Gain Bandwidth Product | 350kHz | |
| Quiescent Current | 27uA | |
| Features | EMI filtering/RF suppression;ESD Protection;Zero drift / auto-zero | |
| Input Voltage Noise Density | 69nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Linearin | |
| Packaging | SOIC-8L | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 0.2V/us | |
| Input Offset Current(Ios) | 100pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 70pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Gain Bandwidth Product | 350kHz | |
| Quiescent Current | 27uA | |
| Features | EMI filtering/RF suppression;ESD Protection;Zero drift / auto-zero | |
| Input Voltage Noise Density | 69nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The LTC8381/8382 of single- and dual- channel operational amplifiers provides input offset voltage correction for low offset (maximum ±50 µV) and drift (maximum 0.15 µV/℃) through the use of proprietary techniques. Featuring rail-to-rail input and output swings, and low quiescent current (typical 27 µA at 5 V supply) combined with a wide bandwidth of 350 kHz and very low noise (1.1 μVP-P at 0.1 to 10 Hz) makes this family very attractive for a variety of battery-powered applications such as handsets, tablets, notebooks, and portable medical devices. The low input bias current supports these amplifiers to be used in applications with mega-ohm source impedances. The LTC8381/8382 amplifiers are perfectly suited for applications that require precision amplification of low level signals, in which error sources cannot be tolerated, even in which high bandwidth and fast transition are needed. The rail-to-rail input and output swings make both high-side and low-side sensing easy. The LTC8381/8382 amplifiers can operate with a single supply voltage as low as 1.8V for 2-cell battery applications. The LTC8381/8382 amplifers have enhanced EMI protection to minimize any electromagnetic interference from external sources, and have high electro-static discharge (ESD) protection (5-kV HBM). All models are specified over the extended industrial temperature range of −40℃ to +125℃.
Features
- DC Precision: ±50 μV (maximum) Vos with a Drift of ±0.15 μV/℃ (maximum)
- AVOL: 106 dB (minimum)
- PSRR: 103 dB (minimum)
- CMRR: 92 dB (minimum), Vn: 1.1 μVₚ₋ₚ (typical, f = 0.1 to 10 Hz)
- 350 kHz Bandwidth and 0.2 V/μs Slew Rate
- Settling Time to 0.1% with 1V Step: 6 μs
- 27 μA Micropower and 1.8 V to 5.5 V Wide Supply Voltage Range
- Operating Temperature Range: -40 ℃ to +125 ℃
Applications
- Precision current sensing
- Battery-Powered Instruments: Consumer, Industrial, Medical, Notebooks
- Resistor thermal detectors
- Temperature, position and pressure sensors
- Strain gage amplifiers
- Thermocouple amplifiers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Linearin | |
| Packaging | SOIC-8L | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 0.2V/us | |
| Input Offset Current(Ios) | 100pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 70pA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Gain Bandwidth Product | 350kHz | |
| Quiescent Current | 27uA | |
| Features | EMI filtering/RF suppression;ESD Protection;Zero drift / auto-zero | |
| Input Voltage Noise Density | 69nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Linearin | |
| Packaging | SOIC-8L | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 0.2V/us | |
| Input Offset Current(Ios) | 100pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 70pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Gain Bandwidth Product | 350kHz | |
| Quiescent Current | 27uA | |
| Features | EMI filtering/RF suppression;ESD Protection;Zero drift / auto-zero | |
| Input Voltage Noise Density | 69nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The LTC8381/8382 of single- and dual- channel operational amplifiers provides input offset voltage correction for low offset (maximum ±50 µV) and drift (maximum 0.15 µV/℃) through the use of proprietary techniques. Featuring rail-to-rail input and output swings, and low quiescent current (typical 27 µA at 5 V supply) combined with a wide bandwidth of 350 kHz and very low noise (1.1 μVP-P at 0.1 to 10 Hz) makes this family very attractive for a variety of battery-powered applications such as handsets, tablets, notebooks, and portable medical devices. The low input bias current supports these amplifiers to be used in applications with mega-ohm source impedances. The LTC8381/8382 amplifiers are perfectly suited for applications that require precision amplification of low level signals, in which error sources cannot be tolerated, even in which high bandwidth and fast transition are needed. The rail-to-rail input and output swings make both high-side and low-side sensing easy. The LTC8381/8382 amplifiers can operate with a single supply voltage as low as 1.8V for 2-cell battery applications. The LTC8381/8382 amplifers have enhanced EMI protection to minimize any electromagnetic interference from external sources, and have high electro-static discharge (ESD) protection (5-kV HBM). All models are specified over the extended industrial temperature range of −40℃ to +125℃.
Features
- DC Precision: ±50 μV (maximum) Vos with a Drift of ±0.15 μV/℃ (maximum)
- AVOL: 106 dB (minimum)
- PSRR: 103 dB (minimum)
- CMRR: 92 dB (minimum), Vn: 1.1 μVₚ₋ₚ (typical, f = 0.1 to 10 Hz)
- 350 kHz Bandwidth and 0.2 V/μs Slew Rate
- Settling Time to 0.1% with 1V Step: 6 μs
- 27 μA Micropower and 1.8 V to 5.5 V Wide Supply Voltage Range
- Operating Temperature Range: -40 ℃ to +125 ℃
Applications
- Precision current sensing
- Battery-Powered Instruments: Consumer, Industrial, Medical, Notebooks
- Resistor thermal detectors
- Temperature, position and pressure sensors
- Strain gage amplifiers
- Thermocouple amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



