DOINGTER DD006NG-A
| Manufacturer | DOINGTERAsian Brands |
| MPN | DD006NG-A |
| LCSC Part # | C50394174 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 40V 100A 1.9V 142W 4.2mΩ@10V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs |
| Datasheet | DOINGTER DD006NG-A |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 100A | |
| Output Capacitance(Coss) | 266pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Pd - Power Dissipation | 142W | |
| RDS(on) | 4.2mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 223pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.777nF | |
| Gate Charge(Qg) | 72nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 100A | |
| Output Capacitance(Coss) | 266pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 142W | |
| RDS(on) | 4.2mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 223pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.777nF | |
| Gate Charge(Qg) | 72nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET employs advanced trench technology and design, delivering excellent RDS(on) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS=40V, ID=100A, RDS(ON)<5.5mΩ at VGS=10V
- Low gate charge.
- Green and eco-friendly devices available.
- Advanced high cell density trench technology for ultra-low RDS(ON).
- Excellent package with superior thermal performance.
In-Stock: 2,555
2,555 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2291 | $ 1.15 |
| 50+ | $ 0.1875 | $ 9.38 |
| 150+ | $ 0.1697 | $ 25.46 |
| 500+ | $ 0.1475 | $ 73.75 |
| 2,500+ | $ 0.1376 | $ 344.00 |
| 5,000+ | $ 0.1317 | $ 658.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 100A | |
| Output Capacitance(Coss) | 266pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Pd - Power Dissipation | 142W | |
| RDS(on) | 4.2mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 223pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.777nF | |
| Gate Charge(Qg) | 72nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 100A | |
| Output Capacitance(Coss) | 266pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 142W | |
| RDS(on) | 4.2mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 223pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.777nF | |
| Gate Charge(Qg) | 72nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET employs advanced trench technology and design, delivering excellent RDS(on) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS=40V, ID=100A, RDS(ON)<5.5mΩ at VGS=10V
- Low gate charge.
- Green and eco-friendly devices available.
- Advanced high cell density trench technology for ultra-low RDS(ON).
- Excellent package with superior thermal performance.
C50394174 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DOD100N04 | DOINGTER | TO-252 | 30 | $ 0.162 | ||
| DE2R5TG-B | DOINGTER | TO-252 | 985 | $ 0.5327 | ||
| DE003TDG | DOINGTER | TO-252 | 153 | $ 0.4327 | ||
| DOD130N06 | DOINGTER | TO-252 | 2,395 | $0.3490 $0.3793 | ||
| DH5R5T3G | DOINGTER | TO-252 | 2,274 | $ 0.4573 | ||
| FDD86567-F085-DO | DOINGTER | TO-252 | 886 | $ 0.3898 | ||
| DD1R4TDG | DOINGTER | TO-252 | 452 | $ 0.5884 | ||
| AUIRFR8403TRL-DO | DOINGTER | TO-252 | 1,280 | $ 0.2423 | ||
| DOD2144 | DOINGTER | TO-252 | 140 | $ 0.1903 | ||
| DD3R5NG | DOINGTER | TO-252 | 55 | $ 0.2363 |



