AKER CXAF-016000-3D12B60
| Manufacturer | AKERAsian Brands |
| MPN | CXAF-016000-3D12B60 |
| LCSC Part # | C50394140 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | SMD3225-4P Crystals |
| Datasheet | AKER CXAF-016000-3D12B60 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER |
| Type | Description | |
|---|---|---|
| Packaging | SMD3225-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Hermetic sealing
- Excellent solderability
- Outstanding vibration and shock resistance
- High-frequency stability
- Excellent thermal hysteresis performance
- RoHS compliant
- IATF-16949 certified
- AEC-Q200 qualified
Applications
AI Translation
- Camera
- Tire Pressure Monitoring System (TPMS)
- Around View Monitor (AVM)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,820
2,820 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5569 | $ 0.56 |
| 10+ | $ 0.4367 | $ 4.37 |
| 30+ | $ 0.3848 | $ 11.54 |
| 100+ | $ 0.3215 | $ 32.15 |
| 500+ | $ 0.2922 | $ 146.10 |
| 1,000+ | $ 0.2744 | $ 274.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER |
| Type | Description | |
|---|---|---|
| Packaging | SMD3225-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Hermetic sealing
- Excellent solderability
- Outstanding vibration and shock resistance
- High-frequency stability
- Excellent thermal hysteresis performance
- RoHS compliant
- IATF-16949 certified
- AEC-Q200 qualified
Applications
AI Translation
- Camera
- Tire Pressure Monitoring System (TPMS)
- Around View Monitor (AVM)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



