MSKSEMI MP2457GJ-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MP2457GJ-MS |
| LCSC Part # | C50385345 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 800kHz Step-down type Adjustable 1.2A SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Frequency - Switching | 800kHz | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.2A | |
| Quiescent Current | 400uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MP2457GJ-MS is a high-efficiency synchronous step-down DC/DC regulator. Its wide input voltage range makes it suitable for a broad range of applications, such as power regulation from unregulated power supplies. It features internal switches with low RDS(ON) (typical 250mΩ/150mΩ) to achieve maximum efficiency (typical 92%). PSM mode is supported, with a fixed operating frequency of 800kHz, allowing the use of small external components while maintaining low output voltage ripple. With overvoltage protection, the IC can withstand input voltages up to 42V. The MP2457GJ-MS supports 1.2A continuous output current with a 0.8V nominal feedback voltage. Additional features include thermal shutdown, input voltage UVLO, and gate drive UVLO. The MP2457GJ-MS is available in a thin SOT-23-6 package.
Features
- Wide 4V to 36V operating input range
- 42V withstand voltage
- 1.2A continuous output current
- 800kHz switching frequency
- Short-circuit protection with foldback mode
- Built-in overcurrent limiting
- Built-in overvoltage protection
- PSM mode support
- Internal soft-start
- 250mΩ/150mΩ low RDS(ON) internal power MOSFET
- Output voltage adjustable from 0.8V
- No Schottky diode required
- Integrated internal compensation
- Thermal shutdown
- SOT23-6 package
- -40℃ to +85℃ temperature range
Applications
- Battery-powered devices
- Portable media players
- Industrial distributed power applications
- Portable handheld instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8735 | $ 0.87 |
| 10+ | $ 0.7068 | $ 7.07 |
| 30+ | $ 0.6235 | $ 18.71 |
| 100+ | $ 0.5417 | $ 54.17 |
| 500+ | $ 0.4923 | $ 246.15 |
| 1,000+ | $ 0.4661 | $ 466.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Frequency - Switching | 800kHz | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.2A | |
| Quiescent Current | 400uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MP2457GJ-MS is a high-efficiency synchronous step-down DC/DC regulator. Its wide input voltage range makes it suitable for a broad range of applications, such as power regulation from unregulated power supplies. It features internal switches with low RDS(ON) (typical 250mΩ/150mΩ) to achieve maximum efficiency (typical 92%). PSM mode is supported, with a fixed operating frequency of 800kHz, allowing the use of small external components while maintaining low output voltage ripple. With overvoltage protection, the IC can withstand input voltages up to 42V. The MP2457GJ-MS supports 1.2A continuous output current with a 0.8V nominal feedback voltage. Additional features include thermal shutdown, input voltage UVLO, and gate drive UVLO. The MP2457GJ-MS is available in a thin SOT-23-6 package.
Features
- Wide 4V to 36V operating input range
- 42V withstand voltage
- 1.2A continuous output current
- 800kHz switching frequency
- Short-circuit protection with foldback mode
- Built-in overcurrent limiting
- Built-in overvoltage protection
- PSM mode support
- Internal soft-start
- 250mΩ/150mΩ low RDS(ON) internal power MOSFET
- Output voltage adjustable from 0.8V
- No Schottky diode required
- Integrated internal compensation
- Thermal shutdown
- SOT23-6 package
- -40℃ to +85℃ temperature range
Applications
- Battery-powered devices
- Portable media players
- Industrial distributed power applications
- Portable handheld instruments
C50385345 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

