Nexperia BUK6D125-60EX
| Manufacturer | |
| MPN | BUK6D125-60EX |
| LCSC Part # | C503639 |
| Packaging | DFN-6-EP(2x2) |
| Customer # | |
| Key Attributes | 15W 60V 7.4A 125mΩ@10V 1 N-channel N-Channel DFN-6-EP(2x2) Single FETs, MOSFETs RoHS |
| Datasheet | Nexperia BUK6D125-60EX |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN-6-EP(2x2) | |
| Output Capacitance(Coss) | 24pF | |
| Ciss-Input Capacitance | 196pF | |
| Pd - Power Dissipation | 15W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 7.4A | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| RDS(on) | 125mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 6nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN-6-EP(2x2) | |
| Output Capacitance(Coss) | 24pF | |
| Ciss-Input Capacitance | 196pF | |
| Pd - Power Dissipation | 15W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 7.4A | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| RDS(on) | 125mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 6nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
N-channel enhancement-mode FET in a medium-power DFN2020MD-6 (SOT1220) SMD plastic package using trench MOSFET technology.
Features
AI Translation
- Extended temperature range Tj = 175°C
- Solderable side flanks for optical solder inspection
- ESD protection >2 kV HBM (Class H2)
- Trench MOSFET technology
- AEC-Q101 qualified
Applications
AI Translation
- LED lighting - High-speed line drivers - Low-side load switches - Switching circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN-6-EP(2x2) | |
| Output Capacitance(Coss) | 24pF | |
| Ciss-Input Capacitance | 196pF | |
| Pd - Power Dissipation | 15W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 7.4A | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| RDS(on) | 125mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 6nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN-6-EP(2x2) | |
| Output Capacitance(Coss) | 24pF | |
| Ciss-Input Capacitance | 196pF | |
| Pd - Power Dissipation | 15W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 7.4A | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| RDS(on) | 125mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 6nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
N-channel enhancement-mode FET in a medium-power DFN2020MD-6 (SOT1220) SMD plastic package using trench MOSFET technology.
Features
AI Translation
- Extended temperature range Tj = 175°C
- Solderable side flanks for optical solder inspection
- ESD protection >2 kV HBM (Class H2)
- Trench MOSFET technology
- AEC-Q101 qualified
Applications
AI Translation
- LED lighting - High-speed line drivers - Low-side load switches - Switching circuits
C503639 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



