LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia BC857BW,135

Manufacturer
MPN
BC857BW,135
LCSC Part #
C503459
Packaging
SC-70
Customer #
Key Attributes
TRANS PNP 45V 100mA SOT-323
DatasheetNexperia BC857BW,135
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNexperia
PackagingSC-70
Operating Temperature-65℃~+150℃
Current - Collector Cutoff1nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain220
Pd - Power Dissipation200mW
Current - Collector(Ic)100mA
Configuration-
Number1 PNP
typePNP
Vce Saturation(VCE(sat))75mV

Introduction

AI Translation

PNP general-purpose transistors in a very small SOT323 (SC-70), Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Low current (max. 100 mA)
  • Low voltage (max. 65 V)

Applications

AI Translation
  • General-purpose switching and amplification