BORN BMI404D1538
| Manufacturer | BORNAsian Brands |
| MPN | BMI404D1538 |
| LCSC Part # | C50338768 |
| Packaging | TO-252-4L |
| Customer # | |
| Key Attributes | MOSFET N/P-CH 40V 30A TO-252-4L |
| Datasheet | BORN BMI404D1538 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | TO-252-4L | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 30A;18A | |
| Output Capacitance(Coss) | 208pF;198pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Pd - Power Dissipation | 35W | |
| Reverse Transfer Capacitance (Crss@Vds) | 142pF;125pF | |
| RDS(on) | 12mΩ@10V;28mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.512nF;1.217nF | |
| Gate Charge(Qg) | 23nC@10V;23.5nC@10V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | TO-252-4L | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 30A;18A | |
| Output Capacitance(Coss) | 208pF;198pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 35W | |
| Reverse Transfer Capacitance (Crss@Vds) | 142pF;125pF | |
| RDS(on) | 12mΩ@10V;28mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.512nF;1.217nF | |
| Gate Charge(Qg) | 23nC@10V;23.5nC@10V | |
| Type | N-Channel + P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Complementary enhancement-mode MOSFETs in a TO-252-4L package. The BMI404D1538 employs advanced trench technology and design to deliver excellent RDS(ON) with low gate charge, suitable for a wide range of applications.
Features
AI Translation
- N-Channel:
- VDS = 40 V, ID = 30 A
- RDS(ON)@VGS = 10V, ID = 8A, typical = 12mΩ
- RDS(ON)@VGS = 4.5 V, ID = 4 A, typical = 17 mΩ
- P-Channel:
- V(BR)DSS = -40 V, ID = -18 A
- RDS(ON)@VGS = -10 V, ID = -8 A, typical = 28 mΩ
- RDS(ON)@VGS = -4.5 V, ID = -4 A, typical = 38 mΩ
Applications
AI Translation
- Power Factor Correction (PFC)
- Switched-Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- LED Lighting Power Supply
In-Stock: 425
425 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2057 | $ 1.03 |
| 50+ | $ 0.1631 | $ 8.16 |
| 150+ | $ 0.1448 | $ 21.72 |
| 500+ | $ 0.122 | $ 61.00 |
| 2,500+ | $ 0.1119 | $ 279.75 |
| 5,000+ | $ 0.1058 | $ 529.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | TO-252-4L | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 30A;18A | |
| Output Capacitance(Coss) | 208pF;198pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Pd - Power Dissipation | 35W | |
| Reverse Transfer Capacitance (Crss@Vds) | 142pF;125pF | |
| RDS(on) | 12mΩ@10V;28mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.512nF;1.217nF | |
| Gate Charge(Qg) | 23nC@10V;23.5nC@10V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | TO-252-4L | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 30A;18A | |
| Output Capacitance(Coss) | 208pF;198pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 35W | |
| Reverse Transfer Capacitance (Crss@Vds) | 142pF;125pF | |
| RDS(on) | 12mΩ@10V;28mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.512nF;1.217nF | |
| Gate Charge(Qg) | 23nC@10V;23.5nC@10V | |
| Type | N-Channel + P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Complementary enhancement-mode MOSFETs in a TO-252-4L package. The BMI404D1538 employs advanced trench technology and design to deliver excellent RDS(ON) with low gate charge, suitable for a wide range of applications.
Features
AI Translation
- N-Channel:
- VDS = 40 V, ID = 30 A
- RDS(ON)@VGS = 10V, ID = 8A, typical = 12mΩ
- RDS(ON)@VGS = 4.5 V, ID = 4 A, typical = 17 mΩ
- P-Channel:
- V(BR)DSS = -40 V, ID = -18 A
- RDS(ON)@VGS = -10 V, ID = -8 A, typical = 28 mΩ
- RDS(ON)@VGS = -4.5 V, ID = -4 A, typical = 38 mΩ
Applications
AI Translation
- Power Factor Correction (PFC)
- Switched-Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- LED Lighting Power Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



