SAMSUNG K3KL9L90CM-MGCT
| Manufacturer | |
| MPN | K3KL9L90CM-MGCT |
| LCSC Part # | C50327267 |
| Packaging | BGA-315 |
| Customer # | |
| Key Attributes | 64Gbit LPDDR5X BGA-315 Memory |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SAMSUNG | |
| Packaging | BGA-315 | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 64Gbit | |
| Voltage - Supply | 1.8V;1.05V;900mV;500mV | |
| Interface | LPDDR5X |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SAMSUNG | |
| Packaging | BGA-315 | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 64Gbit | |
| Voltage - Supply | 1.8V;1.05V;900mV;500mV | |
| Interface | LPDDR5X |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SAMSUNG | |
| Packaging | BGA-315 | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 64Gbit | |
| Voltage - Supply | 1.8V;1.05V;900mV;500mV | |
| Interface | LPDDR5X |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SAMSUNG | |
| Packaging | BGA-315 | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 64Gbit | |
| Voltage - Supply | 1.8V;1.05V;900mV;500mV | |
| Interface | LPDDR5X |
Help & FeedbackShow similar products (0) >
C50327267 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

