LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YFW 7812AT

Manufacturer
YFWAsian Brands
MPN
7812AT
LCSC Part #
C50327202
Packaging
TO-220AB
Customer #
Key Attributes
IC REG LINEAR 12V TO-220AB
DatasheetYFW 7812AT
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerYFW
PackagingTO-220AB
Output Voltage12V
Number of Outputs1
Operating Temperature0℃~+150℃
Supply Current (Iq)8mA
Output ConfigurationPositive
Operating Voltage30V
Output Current1.5A
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection

Introduction

AI Translation

The 7812 three-terminal positive voltage regulator is available in a TO-220AB package and offers multiple fixed output voltages, making it suitable for a wide range of applications.

Features

AI Translation
  • Output current up to 1.5A
  • 12V output voltage
  • Thermal overload protection
  • Short-circuit protection
  • Output transistor safe operating area protection