APV APBH3225-601WTD16
| Manufacturer | APVAsian Brands |
| MPN | APBH3225-601WTD16 |
| LCSC Part # | C50326245 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω 1210 |
| Datasheet | APV APBH3225-601WTD16 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 1210 | |
| DC Resistance(DCR) | 150mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 3.1A | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 1210 | |
| DC Resistance(DCR) | 150mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 3.1A | |
| Impedance @ Frequency | 600Ω@100MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 3,435
3,435 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1107 | $ 0.55 |
| 50+ | $ 0.088 | $ 4.40 |
| 150+ | $ 0.0767 | $ 11.51 |
| 500+ | $ 0.0682 | $ 34.10 |
| 3,000+ | $ 0.0615 | $ 184.50 |
| 6,000+ | $ 0.0581 | $ 348.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 1210 | |
| DC Resistance(DCR) | 150mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 3.1A | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 1210 | |
| DC Resistance(DCR) | 150mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 3.1A | |
| Impedance @ Frequency | 600Ω@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APBE3225-601WTD13 | APV | 1210 | 1,990 | $ 0.0736 |



