LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
APV APBH1608-151WTD16 product image
Images for reference only

APV APBH1608-151WTD16

Manufacturer
APVAsian Brands
MPN
APBH1608-151WTD16
LCSC Part #
C50326173
Packaging
0603
Customer #
Key Attributes
70mΩ ±25% 150Ω@100MHz 0603 Ferrite Beads and Chips
DatasheetAPV APBH1608-151WTD16
Alternative Parts10
In-Stock: 3,850
3,850 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0119$ 0.60
500+$ 0.0093$ 4.65
1,500+$ 0.0078$ 11.70
4,000+$ 0.0069$ 27.60
24,000+$ 0.0061$ 146.40
48,000+$ 0.0057$ 273.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerAPV
Packaging0603
DC Resistance(DCR)70mΩ
Operating Temperature-55℃~+125℃
Tolerance±25%
Current Rating1.6A
Impedance @ Frequency150Ω@100MHz

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
APBH1608-181WTD16APV06033,650$ 0.0119
APBD1608-151WTD12APV06034,000$ 0.0094
APBE1608-151WTD13APV06033,700$ 0.0061
APBH1608-201WTD16APV06031,500$ 0.0122
APBH1608-221WTD16APV06033,250$ 0.0121
APBD1608-181WTD12APV06032,750$ 0.0092
APBE1608-181WTD13APV06032,450$ 0.01
APBE1608-201WTD13APV0603400$ 0.01
APBD1608-201WTD12APV0603350$ 0.0092
APBD1608-221WTD12APV06034,000$ 0.0092