LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
APV APBE1608-900WTD13 product image
  • APBE1608-900WTD13 thumbnail 1
  • APBE1608-900WTD13 thumbnail 2
  • APBE1608-900WTD13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

APV APBE1608-900WTD13

Manufacturer
APVAsian Brands
MPN
APBE1608-900WTD13
LCSC Part #
C50326027
Packaging
0603
Customer #
Key Attributes
120mΩ ±25% 90Ω@100MHz 0603 Ferrite Beads and Chips
DatasheetAPV APBE1608-900WTD13
Alternative Parts7
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0041$ 0.41
1,000+$ 0.004$ 4.00
8,000+$ 0.0039$ 31.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerAPV
Packaging0603
DC Resistance(DCR)120mΩ
Operating Temperature-55℃~+125℃
Tolerance±25%
Current Rating1.5A
Impedance @ Frequency90Ω@100MHz

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
APBE1608-101WTD13APV06031,300$ 0.0041
APBD1608-900WTD12APV06031,400$ 0.0057
APBD1608-101WTD12APV060342,700$ 0.0041
APBH1608-101WTD16APV06032,150$ 0.0081
APBE1608-121WTD13APV06035,000$ 0.0042
APBH1608-121WTD16APV060389,400$ 0.0044
APBD1608-121WTD12APV06036,600$ 0.0077