APV APBD3216-110WTD12
| Manufacturer | APVAsian Brands |
| MPN | APBD3216-110WTD12 |
| LCSC Part # | C50325963 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 11Ω 1206 |
| Datasheet | APV APBD3216-110WTD12 |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 50mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Current Rating | 2.1A | |
| Impedance @ Frequency | 11Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 50mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Current Rating | 2.1A | |
| Impedance @ Frequency | 11Ω@100MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 3,520
3,520 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0264 | $ 0.53 |
| 200+ | $ 0.0207 | $ 4.14 |
| 600+ | $ 0.0175 | $ 10.50 |
| 4,000+ | $ 0.0156 | $ 62.40 |
| 8,000+ | $ 0.014 | $ 112.00 |
| 20,000+ | $ 0.0131 | $ 262.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 50mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Current Rating | 2.1A | |
| Impedance @ Frequency | 11Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 50mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Current Rating | 2.1A | |
| Impedance @ Frequency | 11Ω@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APBD3216-150WTD12 | APV | 1206 | 3,020 | $ 0.0224 | ||
| APBD3216-100WTD12 | APV | 1206 | 2,500 | $ 0.0264 | ||
| APBH3216-110WTD16 | APV | 1206 | 3,980 | $ 0.0337 | ||
| APBE3216-150WTD13 | APV | 1206 | 3,980 | $ 0.0252 | ||
| APBH3216-150WTD16 | APV | 1206 | 3,960 | $ 0.0337 | ||
| APBE3216-100WTD13 | APV | 1206 | 3,880 | $ 0.0301 | ||
| APBH3216-100WTD16 | APV | 1206 | 3,000 | $ 0.0339 |



