LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Ckmtw W-0800M02P-R000

Manufacturer
CkmtwAsian Brands
MPN
W-0800M02P-R000
LCSC Part #
C50314153
Packaging
SMD,P=0.8mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 2POS 0.8mm
DatasheetCkmtw W-0800M02P-R000
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCkmtw
PackagingSMD,P=0.8mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference SeriesSU
Voltage Rating (Max)50V
Contact MaterialPhosphor Bronze
Number of PINs Per Row2
Number of Rows1
Pitch0.8mm
Current Rating500mA
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs2P
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)3.86mm
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.