LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

GREENMICRO AMS1117-ADJOFC

Manufacturer
GREENMICROAsian Brands
MPN
AMS1117-ADJOFC
LCSC Part #
C50313810
Packaging
SOT-89
Customer #
Key Attributes
1.25V~13.8V Positive Adjustable SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatasheetGREENMICRO AMS1117-ADJOFC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerGREENMICRO
PackagingSOT-89
Output Voltage1.25V~13.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage15V
Output Current1A
Output TypeAdjustable
FeaturesThermal shutdown;Over Current Protection

Introduction

AI Translation

1117-1.0A is a low dropout linear voltage regulator with 1.0A output current capability. The series includes both fixed and adjustable output voltage versions, with output voltage accuracy of ±1.5%. To ensure stability of the IC and power supply system, it incorporates built-in thermal protection and current limiting protection, and employs trimming techniques to guarantee output voltage accuracy. Available in SOT-223, TO-252-2L, SOT-89, and TO-220 packages.

Features

AI Translation
  • Adjustable output voltage from 1.25V to 13.8V with only two external resistors
  • Fixed voltage output: 1.2V, 1.8V, 2.5V, 2.85V, 3.3V, and 5.0V
  • Output current capability: 0.8A
  • Output voltage accuracy: ±1.5%
  • Operating voltage up to 15V
  • Line regulation: <0.2%
  • Load regulation: <0.4%

Applications

AI Translation
  • Computer motherboard and graphics card power management
  • LCD monitors and LCD TVs
  • DVD decoder boards
  • ADSL modems
  • Switching power supply post-stage regulators