GREENMICRO AMS1117-5.0TFB
| Manufacturer | GREENMICROAsian Brands |
| MPN | AMS1117-5.0TFB |
| LCSC Part # | C50313805 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 5V Positive Fixed TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | GREENMICRO AMS1117-5.0TFB |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GREENMICRO | |
| Packaging | TO-252 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GREENMICRO | |
| Packaging | TO-252 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Over Current Protection |
Introduction
1117-1.0A is a low dropout linear voltage regulator with 1.0A output current capability. The series includes both fixed and adjustable output voltage versions, with output voltage accuracy of ±1.5%. To ensure stability of the IC and power supply system, it incorporates built-in thermal protection and current limiting protection, and employs trimming techniques to guarantee output voltage accuracy. Available in SOT-223, TO-252-2L, SOT-89, and TO-220 packages.
Features
- Adjustable output voltage from 1.25V to 13.8V with only two external resistors
- Fixed voltage output: 1.2V, 1.8V, 2.5V, 2.85V, 3.3V, and 5.0V
- Output current capability: 0.8A
- Output voltage accuracy: ±1.5%
- Operating voltage up to 15V
- Line regulation: <0.2%
- Load regulation: <0.4%
Applications
- Computer motherboard and graphics card power management
- LCD monitors and LCD TVs
- DVD decoder boards
- ADSL modems
- Switching power supply post-stage regulators
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GREENMICRO | |
| Packaging | TO-252 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GREENMICRO | |
| Packaging | TO-252 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Over Current Protection |
Introduction
1117-1.0A is a low dropout linear voltage regulator with 1.0A output current capability. The series includes both fixed and adjustable output voltage versions, with output voltage accuracy of ±1.5%. To ensure stability of the IC and power supply system, it incorporates built-in thermal protection and current limiting protection, and employs trimming techniques to guarantee output voltage accuracy. Available in SOT-223, TO-252-2L, SOT-89, and TO-220 packages.
Features
- Adjustable output voltage from 1.25V to 13.8V with only two external resistors
- Fixed voltage output: 1.2V, 1.8V, 2.5V, 2.85V, 3.3V, and 5.0V
- Output current capability: 0.8A
- Output voltage accuracy: ±1.5%
- Operating voltage up to 15V
- Line regulation: <0.2%
- Load regulation: <0.4%
Applications
- Computer motherboard and graphics card power management
- LCD monitors and LCD TVs
- DVD decoder boards
- ADSL modems
- Switching power supply post-stage regulators
C50313805 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



