LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STM32F469VGT6

Manufacturer
MPN
STM32F469VGT6
LCSC Part #
C503095
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
Arm Cortex-M4 32b MCU+FPU, USB OTG HS/FS, Ethernet, FMC, dual Quad-SPI, Graphical accelerator, Camera IF, LCD-TFT & MIPI DSI
DatasheetST STM32F469VGT6
RoHS Compliance3 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-100(14x14)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O71
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.7V~3.6V
EEPROM-
Program Storage Size1MB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed180MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

Arm® Cortex®-M4 32-bit MCU + FPU, 225DMIPS, up to 2MB Flash/384+4KB RAM, USB OTG HS/FS, Ethernet, flexible external memory controller, dual Quad-SPI, graphics accelerator, camera interface, LCD-TFT and MIPI DSI

Features

AI Translation
  • Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART AcceleratorTM) allowing 0-wait state execution from Flash memory, frequency up to 180 MHz, MPU, 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
  • Memories: Up to 2 MB of Flash memory organized into two banks allowing read-while-write; Up to 384 + 4 KB of SRAM including 64 KB of CCM (core coupled memory) data RAM; Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, SDRAM/LPSDR, SDRAM, Flash NOR/NAND memories; Dual-flash mode Quad-SPI interface
  • Graphics: Chrom-ART AcceleratorTM (DMA2D), graphical hardware accelerator enabling enhanced graphical user interface with minimum CPU load; LCD parallel interface, 8080/6800 modes; LCD TFT controller supporting up to XGA resolution; MIPI DSI host controller supporting up to 720p 30Hz resolution
  • Clock, reset and supply management: 1.7V to 3.6V application supply and I/Os; POR, PDR, PVD and BOR; 4-to-26 MHz crystal oscillator; Internal 16 MHz factory-trimmed RC (1% accuracy); 32 kHz oscillator for RTC with calibration; Internal 32 kHz RC with calibration
  • Low power: Sleep, Stop and Standby modes; VBAT supply for RTC, 20x32 bit backup registers + optional 4 KB backup SRAM
  • 3x12-bit, 2.4 MSPS ADC: up to 24 channels and 7.2 MSPS in triple interleaved mode
  • 2x12-bit D/A converters
  • General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
  • Up to 17 timers: up to twelve 16-bit and two 32-bit timers up to 180 MHz, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input; 2x watchdogs and SysTick timer
  • SWD & JTAG interfaces
  • Cortex-M4 Trace Macrocell ITM
  • Up to 161 I/O ports with interrupt capability
  • Up to 157 fast I/Os up to 90 MHz
  • Up to 159 5V-tolerant I/Os
  • Up to 21 communication interfaces
  • Up to 3xI²C interfaces (SMBus/PMBus)
  • Up to 4 USARTs and 4 UARTs (11.25 Mbit/s, ISO7816 interface, LIN, IrDA, modem control)
  • Up to 6 SPIs (45 Mbits/s), 2 with muxed full-duplex I²S for audio class accuracy via internal audio PLL or external clock
  • 1xSAI (serial audio interface)
  • 2xCAN (2.0B Active)
  • SDIO interface
  • Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY; USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI; Dedicated USB power rail enabling on-chip PHYs operation throughout the entire MCU power supply range
  • 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII
  • 8- to 14-bit parallel camera interface up to 54 Mbytes/s
  • True random number generator
  • CRC calculation unit
  • RTC: subsecond accuracy, hardware calendar
  • 96-bit unique ID