LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCE NCEP040N85 product image
  • NCEP040N85 thumbnail 1
  • NCEP040N85 thumbnail 2
  • NCEP040N85 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCE NCEP040N85

Manufacturer
NCEAsian Brands
MPN
NCEP040N85
LCSC Part #
C503049
Packaging
TO-220
Customer #
Key Attributes
200W 85V 140A 3.5mΩ@10V 1 N-channel N-Channel TO-220 Single FETs, MOSFETs
DatasheetNCE NCEP040N85
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6506$ 1.65
10+$ 1.3044$ 13.04
50+$ 1.1298$ 56.49
100+$ 0.9582$ 95.82
500+$ 0.8562$ 428.10
1,000+$ 0.8021$ 802.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerNCE
PackagingTO-220
Output Capacitance(Coss)850pF
Ciss-Input Capacitance4.95nF
Pd - Power Dissipation200W
Configuration-
Operating Temperature-55℃~+175℃
Drain to Source Voltage85V
Current - Continuous Drain(Id)140A
Reverse Transfer Capacitance (Crss)40pF
RDS(on)3.5mΩ@10V
Number1 N-channel
Gate Charge(Qg)88nC@10V
Vgs±20V
Gate Threshold Voltage (Vgs(th))3V
TypeN-Channel

Introduction

AI Translation

This series of devices utilizes Super Trench II technology, uniquely optimized to deliver the highest-efficiency high-frequency switching performance. With ultra-low RDS(ON) and Qg (gate charge), both conduction losses and switching losses are minimized. These devices are ideal for high-frequency switching and synchronous rectification applications.

Features

AI Translation
  • Drain-Source Voltage (VDS): 85 V, Drain Current (ID): 140 A
  • Drain-Source On-Resistance (RDS(ON)) typical values: 3.5 mΩ (TO-220 package, VGS = 10 V) 3.3 mΩ (TO-263 package, VGS = 10 V)
  • Excellent gate charge × RDS(ON) figure of merit (FOM)
  • Ultra-low on-resistance (RDS(ON))
  • Operating temperature up to 175℃
  • Lead-free lead plating
  • 100% UIS tested
  • 100% ΔVDS tested

Applications

AI Translation
  • DC/DC converter
  • High-frequency switching and synchronous rectification applications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
NCEP85T16NCESimilarTO-220-3L329$ 1.8814
NCEP15T14NCESimilarTO-220-3L669$ 2.4841
NCEP039N10MNCESimilarTO-220477$ 1.1941
NCEP028N85NCESimilarTO-220212$ 1.9967
NCEP026N10NCESimilarTO-22012$ 2.2745
View and Compare All Alternative Parts.