LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCE NCE70T680F product image
  • NCE70T680F thumbnail 1
  • NCE70T680F thumbnail 2
  • NCE70T680F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCE NCE70T680F

Manufacturer
NCEAsian Brands
MPN
NCE70T680F
LCSC Part #
C502896
Packaging
TO-220F
Customer #
Key Attributes
MOSFET N-CH 700V 7A TO-220F
DatasheetNCE NCE70T680F
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6169$ 0.62
10+$ 0.4878$ 4.88
50+$ 0.4224$ 21.12
100+$ 0.3587$ 35.87
500+$ 0.3204$ 160.20
1,000+$ 0.2997$ 299.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerNCE
PackagingTO-220F
Output Capacitance(Coss)28pF
Ciss-Input Capacitance435pF
Pd - Power Dissipation31.4W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage700V
Current - Continuous Drain(Id)7A
Reverse Transfer Capacitance (Crss)3.3pF
RDS(on)680mΩ@10V
Number1 N-channel
Gate Charge(Qg)11nC@10V
Vgs±30V
Gate Threshold Voltage (Vgs(th))4V
TypeN-Channel

Introduction

AI Translation

The series of devices use advanced trench gate super junction technology and design to provide excellent RDS(ON) with low gate charge. This super junction MOSFET fits the industry’s AC-DC SMPS requirements for PFC, AC/DC power conversion, and industrial power applications.

Features

AI Translation
  • New technology for high voltage device
  • Low on-resistance and low conduction losses
  • Small package
  • Ultra Low Gate Charge cause lower driving requirements
  • 100% Avalanche Tested
  • ROHS compliant

Applications

AI Translation
  • Power factor correction(PFC)
  • Switched mode power supplies(SMPS)
  • Uninterruptible Power Supply(UPS)

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
NCE65T680FNCESimilarTO-220F184$ 0.9228
NCE70T360FNCESimilarTO-220F1,000$ 1.3188
NCE70T540FNCESimilarTO-220F485$ 0.726
NCE80T560FNCESimilarTO-220F480$ 1.7741
NCE70T260FNCESimilarTO-220F830$ 1.6409
View and Compare All Alternative Parts.