LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MSKSEMI B340A-13-F-MS

Manufacturer
MSKSEMIAsian Brands
MPN
B340A-13-F-MS
LCSC Part #
C50275668
Packaging
SMA
Customer #
Key Attributes
DIODE SCHOTTKY 40V SMA
DatasheetMSKSEMI B340A-13-F-MS
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMSKSEMI
PackagingSMA
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+125℃
Voltage - DC Reverse (Vr) (Max)40V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)700mV@2A
Reverse Leakage Current (Ir)1mA
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified3A

Features

AI Translation
  • Ideal for automated assembly
  • Low power consumption, high efficiency
  • Plastic housing material with UL 94V-0 flame retardancy rating