Anaren XC0900P-03AS
| Manufacturer | |
| MPN | XC0900P-03AS |
| LCSC Part # | C502705 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 0.16dB 3dB 800MHz~1GHz SMD RF Directional Coupler RoHS |
| Datasheet | Anaren XC0900P-03AS |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Packaging | SMD | |
| Features | 90-degree phase coupling | |
| Width | 5.08mm | |
| Insertion Loss | 0.16dB | |
| Return Loss | - | |
| Coupling Factor | 3dB | |
| Frequency Range | 800MHz~1GHz | |
| Length | 6.35mm | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Packaging | SMD | |
| Features | 90-degree phase coupling | |
| Width | 5.08mm | |
| Insertion Loss | 0.16dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 3dB | |
| Frequency Range | 800MHz~1GHz | |
| Length | 6.35mm | |
| Operating Temperature | -55℃~+150℃ |
Introduction
XC0900P-03AS is a low-profile, high-performance 3dB 90° hybrid coupler in a new, easy-to-use, manufacturing-friendly SMT package. Designed for AMPS band applications, it is particularly suited for balanced power amplifiers, LNAs, signal distribution, and other applications requiring low insertion loss with tight amplitude and phase balance. It supports high-power applications up to 60W. The product has undergone rigorous qualification testing and is manufactured using materials with CTE compatibility with common substrates including FR-4, G-10, RF-35, and RO4350, and is RoHS 6/6 lead-free compliant.
Features
- Operating frequency: 800 ~ 1000 MHz
- Suitable for AMPS band
- High power handling capability
- Ultra-low insertion loss
- Tight amplitude balance
- High isolation
- Easy to manufacture
- Available in tape and reel packaging
- Lead-free process
- High reliability, FIT=0.49
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Packaging | SMD | |
| Features | 90-degree phase coupling | |
| Width | 5.08mm | |
| Insertion Loss | 0.16dB | |
| Return Loss | - | |
| Coupling Factor | 3dB | |
| Frequency Range | 800MHz~1GHz | |
| Length | 6.35mm | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Packaging | SMD | |
| Features | 90-degree phase coupling | |
| Width | 5.08mm | |
| Insertion Loss | 0.16dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 3dB | |
| Frequency Range | 800MHz~1GHz | |
| Length | 6.35mm | |
| Operating Temperature | -55℃~+150℃ |
Introduction
XC0900P-03AS is a low-profile, high-performance 3dB 90° hybrid coupler in a new, easy-to-use, manufacturing-friendly SMT package. Designed for AMPS band applications, it is particularly suited for balanced power amplifiers, LNAs, signal distribution, and other applications requiring low insertion loss with tight amplitude and phase balance. It supports high-power applications up to 60W. The product has undergone rigorous qualification testing and is manufactured using materials with CTE compatibility with common substrates including FR-4, G-10, RF-35, and RO4350, and is RoHS 6/6 lead-free compliant.
Features
- Operating frequency: 800 ~ 1000 MHz
- Suitable for AMPS band
- High power handling capability
- Ultra-low insertion loss
- Tight amplitude balance
- High isolation
- Easy to manufacture
- Available in tape and reel packaging
- Lead-free process
- High reliability, FIT=0.49
C502705 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



