Anaren X3C19P1-03S
| Manufacturer | |
| MPN | X3C19P1-03S |
| LCSC Part # | C502689 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 0.22dB 23dB 3dB 1.7GHz~2GHz SMD RF Directional Coupler RoHS |
| Datasheet | Anaren X3C19P1-03S |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Packaging | SMD | |
| Features | 90-degree phase coupling | |
| Width | 5.08mm | |
| Insertion Loss | 0.22dB | |
| Return Loss | 23dB | |
| Coupling Factor | 3dB | |
| Frequency Range | 1.7GHz~2GHz | |
| Length | 6.35mm | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Packaging | SMD | |
| Features | 90-degree phase coupling | |
| Width | 5.08mm | |
| Insertion Loss | 0.22dB |
| Type | Description | |
|---|---|---|
| Return Loss | 23dB | |
| Coupling Factor | 3dB | |
| Frequency Range | 1.7GHz~2GHz | |
| Length | 6.35mm | |
| Operating Temperature | -55℃~+150℃ |
Introduction
The X3C19P1-03S is a low profile, high performance 3dB hybrid coupler in a new easy to use, manufacturing friendly surface mount package. It is designed for DCS, PCS, WCDMA and LTE applications. The X3C19P1-03S is designed particularly for balanced power and low noise amplifiers, plus signal distribution and other applications where low insertion loss and tight amplitude and phase balance is required. It can be used in high power applications up to 110 watts.
Features
- 1700 - 2000 MHz
- DCS, PCS, WCDMA & LTE
- High Power
- Very Low Loss
- Tight Amplitude Balance
- High Isolation
- Production Friendly Tape and Reel
- Lead-Free
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Packaging | SMD | |
| Features | 90-degree phase coupling | |
| Width | 5.08mm | |
| Insertion Loss | 0.22dB | |
| Return Loss | 23dB | |
| Coupling Factor | 3dB | |
| Frequency Range | 1.7GHz~2GHz | |
| Length | 6.35mm | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Packaging | SMD | |
| Features | 90-degree phase coupling | |
| Width | 5.08mm | |
| Insertion Loss | 0.22dB |
| Type | Description | |
|---|---|---|
| Return Loss | 23dB | |
| Coupling Factor | 3dB | |
| Frequency Range | 1.7GHz~2GHz | |
| Length | 6.35mm | |
| Operating Temperature | -55℃~+150℃ |
Introduction
The X3C19P1-03S is a low profile, high performance 3dB hybrid coupler in a new easy to use, manufacturing friendly surface mount package. It is designed for DCS, PCS, WCDMA and LTE applications. The X3C19P1-03S is designed particularly for balanced power and low noise amplifiers, plus signal distribution and other applications where low insertion loss and tight amplitude and phase balance is required. It can be used in high power applications up to 110 watts.
Features
- 1700 - 2000 MHz
- DCS, PCS, WCDMA & LTE
- High Power
- Very Low Loss
- Tight Amplitude Balance
- High Isolation
- Production Friendly Tape and Reel
- Lead-Free
C502689 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



