LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS5430DDA product image
  • TPS5430DDA thumbnail 1
  • TPS5430DDA thumbnail 2
  • TPS5430DDA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TPS5430DDARoHS

Manufacturer
MPN
TPS5430DDA
LCSC Part #
C502477
Packaging
ESOP-8
Customer #
Key Attributes
3A, Wide Input Range, Step-Down Converter
Datasheetpdf iconTI TPS5430DDA
In-Stock: 244
244 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1365$ 1.14
10+$ 0.9606$ 9.61
30+$ 0.8646$ 25.94
75+$ 0.7555$ 56.66
525+$ 0.7066$ 370.97
975+$ 0.6838$ 666.71
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingESOP-8
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching500kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage5.5V~36V
Switch tube (built-in/external)Built-in
Output Current3A
Output Voltage1.221V~32.04V
Quiescent Current4.4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece

Introduction

AI Translation

The TPS543x is a high-output-current PWM converter that integrates a low-resistance, high-side N-channel MOSFET. Included on the substrate with the listed features are a high-performance voltage error amplifier that provides tight voltage regulation accuracy under transient conditions; an undervoltagelockout circuit to prevent start-up until the input voltage reaches 5.5 V; an internally set slow-start circuit to limit inrush currents; and a voltage feedforward circuit to improve the transient response. Using the ENA pin, shutdown supply current is reduced to 18 μA typically. Other features include an active-high enable, overcurrent limiting, over-voltage protection and thermal shutdown. To reduce design complexity and external component count, the TPS543x feedback loop is internally compensated. The TPS5431 is intended to operate from power rails up to 23 V. The TPS5430 regulates a wide variety of power sources including 24 V bus.

Features

AI Translation
  • Wide Input Voltage Range:
    • TPS5430: 5.5 V to 36 V
    • TPS5431: 5.5 V to 23 V
  • Up to 3-A Continuous (4-A Peak) Output Current
  • High Efficiency up to 95% Enabled by 110 mΩ Integrated MOSFET Switch
  • Wide Output Voltage Range: Adjustable Down to 1.22 V with 1.5% Initial Accuracy
  • Internal Compensation Minimizes External Parts Count
  • Fixed 500 kHz Switching Frequency for Small Filter Size
  • Improved Line Regulation and Transient Response by Input Voltage Feed Forward
  • System Protected by Overcurrent Limiting, Overvoltage Protection and Thermal Shutdown
  • -40°C to 125°C Operating Junction Temperature Range
  • Available in Small Thermally Enhanced 8-Pin SO PowerPAD Package
  • Create a Custom Design Using the TPS5430 With the WEBENCH Power Designer

Applications

AI Translation
  • Consumer: Set-top Box, DVD, LCD Displays
  • Industrial and Car Audio Power Supplies
  • Battery Chargers, High Power LED Supply
  • 12-V/24-V Distributed Power Systems