DDF BT134-600-TO-126
| Manufacturer | DDFAsian Brands |
| MPN | BT134-600-TO-126 |
| LCSC Part # | C50229713 |
| Packaging | TO-126 |
| Customer # | |
| Key Attributes | 12mA 600V 1 TRIAC TO-126 TRIACs |
| Datasheet | DDF BT134-600-TO-126 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | DDF | |
| Packaging | TO-126 | |
| Holding Current (Ih) | 12mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | - | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 25A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | DDF | |
| Packaging | TO-126 | |
| Holding Current (Ih) | 12mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | - | |
| Voltage - On State(Vtm) | 1.5V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 25A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass-passivated sensitive TRIAC
- Low gate trigger current
- High stability of gate trigger current over operating temperature
- High off-state voltage
Applications
AI Translation
- Low-power AC switching applications
- Phase control applications
- Lighting control
- Solid-state switching relays
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | DDF | |
| Packaging | TO-126 | |
| Holding Current (Ih) | 12mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | - | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 25A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | DDF | |
| Packaging | TO-126 | |
| Holding Current (Ih) | 12mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | - | |
| Voltage - On State(Vtm) | 1.5V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 25A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass-passivated sensitive TRIAC
- Low gate trigger current
- High stability of gate trigger current over operating temperature
- High off-state voltage
Applications
AI Translation
- Low-power AC switching applications
- Phase control applications
- Lighting control
- Solid-state switching relays
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



