LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DDF B772-SOT-89

Manufacturer
DDFAsian Brands
MPN
B772-SOT-89
LCSC Part #
C50229589
Packaging
SOT-89
Customer #
Key Attributes
30V 400 3A 1 PNP PNP SOT-89 Single Bipolar Transistors
DatasheetDDF B772-SOT-89
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDDF
PackagingSOT-89
Operating Temperature-
Current - Collector Cutoff1uA
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO30V
DC Current Gain400
Emitter-Base Voltage VEBO6V
Pd - Power Dissipation500mW
Current - Collector(Ic)3A
ConfigurationStandalone
Number1 PNP
typePNP
Vce Saturation(VCE(sat))500mV