LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DDF 2P4M-SOT-89

Manufacturer
DDFAsian Brands
MPN
2P4M-SOT-89
LCSC Part #
C50229479
Packaging
SOT-89
Customer #
Key Attributes
5mA 200uA 600V SOT-89 TRIACs
DatasheetDDF 2P4M-SOT-89
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerDDF
PackagingSOT-89
Holding Current (Ih)5mA
Operating Temperature-
Current - Gate Trigger(Igt)200uA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))2A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)20A
SCR Type-
Gate Trigger Voltage (Vgt)900mV