DDF X0405M-TO-126
| Manufacturer | DDFAsian Brands |
| MPN | X0405M-TO-126 |
| LCSC Part # | C50229446 |
| Packaging | TO-126 |
| Customer # | |
| Key Attributes | 5mA 50uA 600V One unidirectional thyristor TO-126 TRIACs |
| Datasheet | DDF X0405M-TO-126 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | DDF | |
| Packaging | TO-126 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 50uA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 30A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 650mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | DDF | |
| Packaging | TO-126 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 50uA | |
| Voltage - On State(Vtm) | 1.7V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 30A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 650mV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1022 | $ 0.10 |
| 200+ | $ 0.0408 | $ 8.16 |
| 500+ | $ 0.0395 | $ 19.75 |
| 1,000+ | $ 0.0388 | $ 38.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | DDF | |
| Packaging | TO-126 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 50uA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 30A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 650mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | DDF | |
| Packaging | TO-126 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 50uA | |
| Voltage - On State(Vtm) | 1.7V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 30A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 650mV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

